SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16,
Sign in to ask questions about the Linfinity Microelectronics LX5219CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linfinity Microelectronics LX5219CDW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 225 |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics LX5219CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.