Fuse Chip Fast Acting 1A 250V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R cULus
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 250V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.193A²s |
| Typical Cold Resistance | 0.1575Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
These are design resources that include the Littelfuse 0476001MRSN
A user's guide for the HV9901 Universal Relay Driver Reference Design, featuring energy monitoring and USB connectivity for universal relay control applications.