Microchip
The MCP9701 analog temperature sensor with Linear Active Thermistor Integrated Circuit (IC) converts temperature to analog voltage.
A user's guide for the HV9901 Universal Relay Driver Reference Design, featuring energy monitoring and USB connectivity for universal relay control applications.
The HV9901 Universal Relay Driver Reference Design provides a comprehensive solution for driving various relays from high-voltage AC or DC sources. The design utilizes the HV9901 PWM controller to manage relay coil current, which significantly reduces power consumption and heat dissipation compared to traditional linear drivers. The board integrates several Microchip components, including the MCP2221 USB-to-UART/I2C bridge for PC communication, the MCP39F511A power monitoring IC for real-time energy measurement, the MCP9701 for temperature sensing, and the MCP1754ST LDO for stable 3.3V power delivery. This reference design serves as an evaluation platform for efficient relay control, monitoring, and thermal management in industrial and home automation systems.
Microchip
The MCP9701 analog temperature sensor with Linear Active Thermistor Integrated Circuit (IC) converts temperature to analog voltage.
TDK
2 C17, C20 Multilayer Ceramic Capacitors MLCC - | SMD/SMT RECOMMENDED ALT 810- | CGJ3E2X7R1E103K | TDK | Corporation
Microchip
The HV9901 universal relay driver provides high-efficiency driving for low-voltage relays with supply voltages as high as 450V.
Microchip
The MCP2221 is a USB-to-UART/I2C serial converter that enables USB connectivity between applications that have a UART and I2C interfaces.
Microchip
The MCP39F511A device is a highly-integrated, complete single-phase power-monitoring IC designed for real-time measurement of input power for AC or DC power supplies
| MCP9701 | Microchip | The MCP9701 analog temperature sensor with Linear Active Thermistor Integrated Circuit (IC) converts temperature to analog voltage. |
| CGJ3E2X7R1E103K | TDK | 2 C17, C20 Multilayer Ceramic Capacitors MLCC - | SMD/SMT RECOMMENDED ALT 810- | CGJ3E2X7R1E103K | TDK | Corporation |
| RL622-104K-RC | Bourns | Bourns RL622-104K-RC |
| 0476001MRSN | Littelfuse | Littelfuse 0476001.MRSN |
| ULD2G010MED | Nichicon | Nichicon ULD2G010MED |
| UVK1H471MPD | Nichicon | Nichicon UVK1H471MPD |
| AC0603FR-07100KL | Yageo | Yageo AC0603FR-07100KL |
| AC0603FR-07470KL | Yageo | Yageo AC0603FR-07470KL |
| AC0603FR-101KL | Yageo | Yageo AC0603FR-101KL |
| AC0603FR-1030KL | Yageo | Yageo AC0603FR-1030KL |
| AC0603JR-0733RL | Yageo | Yageo AC0603JR-0733RL |
| HV9901 | Microchip | The HV9901 universal relay driver provides high-efficiency driving for low-voltage relays with supply voltages as high as 450V. |
| MCP1754ST-3302E | Microchip | 1.2.5 MCP1754ST-3302E Device Overview |
| MCP2221 | Microchip | The MCP2221 is a USB-to-UART/I2C serial converter that enables USB connectivity between applications that have a UART and I2C interfaces. |
| MCP39F511A | Microchip | The MCP39F511A device is a highly-integrated, complete single-phase power-monitoring IC designed for real-time measurement of input power for AC or DC power supplies |
| S14K275E2K1 | TDK | EPCOS/TDK S14K275E2K1 |
| AC0603FR-072R49L | Yageo | Yageo AC0603FR-072R49L |
| AC2512FK-7W120RL | Yageo | 1 R37 120 Ohms 2512 2W 1% Yageo AC2512FK-7W120RL |
| AC2512FK-7W1ML | Yageo | 1 R30 1 MOhms 2512 2W 1% Yageo AC2512FK-7W1ML |
| AF0603JR-07100RL | Yageo | Yageo AF0603JR-07100RL |
| RC0603FR-10180KL | Yageo | Yageo RC0603FR-10180KL |
| RC0805FR-0739RL | Yageo | Yageo RC0805FR-0739RL |