The LC HEV 40A 250V 425V PTC resettable fuse is a surface mount and leaded device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a current rating of 40A and a DC cold resistance of 2mR. The fuse is available in a bulk packaging with 20 pieces per package. It is designed for overcurrent protection in circuit protection applications.
Sign in to ask questions about the Littelfuse 0HEV040.SXBD2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0HEV040.SXBD2Y technical specifications.
| Color | Orange |
| Current Rating | 40A |
| DC Cold Resistance | 2mR |
| Diameter | 11.9mm |
| Length | 62.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bolt |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | LC HEV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 425V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0HEV040.SXBD2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.