This unidirectional silicon transient voltage suppressor diode features a breakdown voltage of 17.8V and a maximum non-repetitive peak reverse power dissipation of 200mW. It has a JEDEC package code of DO-216AA and is compliant with ROHS regulations. The diode is available in a 2-pin plastic package, suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse 1PMT16AT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 1PMT16AT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-216AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 1PMT16AT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.