
Littelfuse 55250-00-00-0 technical specifications.
| Accuracy | 4% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 245 |
| Packaging | Tray |
| Termination | Connector |
| DC Rated Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55250-00-00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
