
This Littelfuse Hall Effect Sensor has a current rating of 16mA and a maximum operating temperature of 105°C. It is designed for chassis mount applications and operates within a supply voltage of 5.5V. The sensor is RoHS compliant and features wire leads for termination. It is available in a package quantity of 100 and packaged in a box.
Littelfuse 55300-00-02-A technical specifications.
| Current Rating | 16mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55300-00-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.