Littelfuse 55300-00-02-C technical specifications.
| Current Rating | 16mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8mA |
| Mount | Chassis Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Box |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 55300-00-02-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.