
Littelfuse 55310-00-02-A technical specifications.
| Actuator Material | Magnet |
| Frequency | 10kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55310-00-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
