The Littelfuse 55310-00-02-C is a Hall effect sensor with a digital output, rated for operation between -40°C and 105°C. It has a DC rated voltage of 24V and is available in bulk packaging with 100 units per package. The sensor features wire leads for termination and is constructed with a magnet as the actuator material. It operates at a frequency of 10kHz and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 55310-00-02-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Magnet |
| Frequency | 10kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Output Type | Digital |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 55310-00-02-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.