Single-channel, optically isolated solid-state relay designed for robust switching applications. Features 2500V isolation for enhanced circuit protection. Operates reliably across a wide temperature range from -40°C to 85°C. This RoHS compliant component offers a single switching element for efficient control.
Littelfuse CPC1998J technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.