
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a 33V DC rated voltage and 1.5kW peak pulse power handling. Offers a 36.7V minimum breakdown voltage and a 53.3V clamping voltage. Operates across a -55°C to 150°C temperature range with a low 1µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse SMCJ33CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.417mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| DC Rated Voltage | 33V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse SMCJ33CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Littelfuse SMCJ33CA
User guide for EVAL-iSSI20R02HCS featuring the iSSI20R02H solid-state isolator and ISC015N06NM5LF MOSFETs for evaluating AC switch configurations and overcurrent protection.
