Receiver, 830nm Min, 860nm Max, 2700Mbps,
Lumentum Operations PL-RCP-02-S53-11 technical specifications.
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.