
High Electron Mobility Transistor (HEMT) with N-channel enhancement mode operation. Delivers 5W of RF power across a DC-6GHz frequency range with a 28V drain-source voltage rating. Features an 8-terminal SOIC package with dual terminal positions. Operates reliably within a temperature range of -40°C to 85°C, utilizing a single active element.
Sign in to ask questions about the Macom NPTB00004A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macom NPTB00004A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Macom NPTB00004A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.