Magnatec 2N3904 technical specifications.
| Package/Case | TO-226AA |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.33mm |
| Length | 5.2mm |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 300MHz |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N3904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
