Sign in to ask questions about the Magnatec 2N6109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Magnatec 2N6109 technical specifications.
| Package/Case | TO-220AB |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Magnatec 2N6109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
