
The 2SA1943-0 is a PNP transistor with a collector-emitter breakdown voltage of 230V and a maximum collector current of 15A. It features a high transition frequency of 30MHz and a maximum power dissipation of 150W. The transistor is packaged in a TO-264 case and is suitable for through-hole mounting. It has a minimum current gain of 55 and a collector-emitter voltage of 3V.
Magnatec 2SA1943-0 technical specifications.
| Package/Case | TO-264 |
| Collector Emitter Breakdown Voltage | 230V |
| Collector Emitter Voltage (VCEO) | 3V |
| hFE Min | 55 |
| Max Collector Current | 15A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Polarity | PNP |
| Termination | Through Hole |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
No datasheet is available for this part.
