Magnatec BZY93-C7V5 technical specifications.
| Package/Case | DO-4 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Reach SVHC Compliant | No |
| Zener Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Magnatec BZY93-C7V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.