Ferrite Core Toroid Core Kool Mu-Material 68nH 8% Automotive
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 68nH |
| Height | 7.12mm |
| Product Diameter | 21.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |