Ferrite Core Toroid Core Kool Mu-Material 90nH 8%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 90nH |
| Height | 8.39mm |
| Product Diameter | 23.7mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |