Ferrite Core Toroid Core Kool Mu-Material 105nH 8%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 105nH |
| Height | 9.66mm |
| Product Diameter | 24.4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |