Ferrite Core Toroid Core Kool Mu-Material 169nH 8%
Checking distributor stock and pricing after the page loads.
Magnetics 0077443A7 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 169nH |
| Height | 18.92mm |
| Product Diameter | 47.63mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.