Magnetics 0079337A7 technical specifications.
| Type | Toroid Core |
| Typical Inductance | 68nH |
| Height | 26.8mm |
| Product Diameter | 134mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics 0079337A7 to view detailed technical specifications.
No datasheet is available for this part.