Ferrite Core E Core Kool Mu-Material 103nH 8%
Checking distributor stock and pricing after the page loads.
| Type | E Core |
| Typical Inductance | 103nH |
| Product Length | 80.01mm |
| Product Depth | 19.81mm |
| Height | 38.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |