Ferrite Core Toroid Core J-Material 6845nH 20%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 6845nH |
| Height | 12.96mm |
| Product Diameter | 61.85mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |