Magnetics 0P44949EC technical specifications.
| Type | ETD Core |
| Typical Inductance | 4440nH |
| Product Length | 49.8mm |
| Product Depth | 16.7mm |
| Height | 24.7mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics 0P44949EC to view detailed technical specifications.
No datasheet is available for this part.