Magnetics 0P45959EC technical specifications.
| Type | ETD Core |
| Typical Inductance | 6240nH |
| Product Length | 59.8mm |
| Product Depth | 21.65mm |
| Height | 31mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Magnetics 0P45959EC to view detailed technical specifications.
No datasheet is available for this part.