Ferrite Core Toroid Core W-Material 3800nH 30%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 3800nH |
| Height | 2.8mm |
| Product Diameter | 5.03mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |