Ferrite Core HS Core F-Material 4600nH 25%
Checking distributor stock and pricing after the page loads.
Magnetics HF42616UG technical specifications.
| Type | HS Core |
| Typical Inductance | 4600nH |
| Product Length | 25.5mm |
| Product Depth | 16.1mm |
| Height | 17.09mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.