Ferrite Core Toroid Core F-Material 1225nH 20% Automotive
Magnetics YF40603TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1225nH |
| Height | 3.51mm |
| Product Diameter | 6.2mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.