Ferrite Core Toroid Core P-Material 1095nH 25%
Checking distributor stock and pricing after the page loads.
Magnetics ZP41003TC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 1095nH |
| Height | 3.73mm |
| Product Diameter | 10.17mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |