Ferrite Core Toroid Core P-Material 745nH 25%
Checking distributor stock and pricing after the page loads.
| Type | Toroid Core |
| Typical Inductance | 745nH |
| Height | 3.69mm |
| Product Diameter | 13.34mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |