FW Bell is a manufacturer of magnetic shielding and components. They offer a range of materials and custom solutions for various industries.

CURRENT SENSOR; Current Measuring Range AC:-; Current Measuring Range DC:-; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Sensor Output:-; Accuracy %:-; Response Time:- ;RoHS Compliant: NA
CURRENT SENSOR; Current Measuring Range AC:-20mA to 20mA; Current Measuring Range DC:-20mA to 20mA; Sensor Output:Closed Loop; Accuracy %:0.8%; Response Time:30 s; Output Current:25mA; Output Voltage:18V; Supply Current:0.01Arms ;RoHS Compliant: NA
AXIAL TEST PROBE; Test Probe Functions:Electromagnetic Field; For Use With:FW Bell 5170 Hall Effect Portable Hand Held Gaussmeters; Accuracy: 2%; Cable Length:1.524m; Features:2 Probe Length, 0.187 dia.; Test Probe Type:- ;RoHS Compliant: Yes
CURRENT SENSOR; Current Measuring Range AC:-; Current Measuring Range DC:50A to 100A; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Sensor Output:Open Loop; Accuracy %:1%; Response Time:100ms; Accuracy:1%; External Depth:30mm ;RoHS Compliant: NA
FW BELL SAD18-1904 AXIAL TEST PROBE
4 Inch Transverse Probe
FW BELL STD18-0404 TRANSVERSE TEST PROBE
Current Transducer, 50A Range, 0.5%, DCto 200kHz, 50mA Secondary, CLSM Series
CURRENT SENSOR CDS4015ABC
Portable Gaussmeter with Axial Probe
TEST, ELECTROMAGNETIC FIELD; Test Probe Functions:Electromagnetic Field; For Use With:FW Bell 6000 Series Gaussmeters; Operating Temperature Max:75 C; Operating Temperature Min:0 C; Test Probe Type:- ;RoHS Compliant: NA
89J4102
TRANSVERSE TEST PROBE; Test Probe Functions:Electromagnetic Field; For Use With:FW Bell 5180 Hall Effect Portable Hand Held Gaussmeters; Accuracy: 1%; Cable Length:1.524m; Features:2 Probe Length, 0.158 dia.; Test Probe Type:- ;RoHS Compliant: Yes
Current Sensor, THT Package, 15 Amps
FW BELL NT-25 CURRENT SENSOR
REFERENCE MAGNET
HALL GENERATORS
Sensors, Magneto Resistive, 12.5 ma rms, 25 A
CURRENT SENSOR
CURRENT SENSOR; Current Measuring Range AC:-150A to 150A; Current Measuring Range DC:-150A to 150A; Sensor Output:Closed Loop; Accuracy %:0.9%; Response Time:500ns; Sensor Terminals:Through Hole; Supply Current:100Arms