Dacomex is an electronic component manufacturer specializing in the production of a wide range of electronic parts and assemblies.

MEMORY CARD READER - More Details
POWER ADAPTER, EXT., PC, CAR 120W; Power Supply Output Type: Adjustable; Output Voltage: 24V; Power Rating: 120W;...
Switch, Dacomex 8 Ports 10/100 Euro Plug
DACOMEX 290015 HEADSET, STEREO WITH TUBE
SLOT LOCK DOUBLE LATCH
DACOMEX 151040 CABLE USB TO PARALLEL IEEE1284 C36
DACOMEX 059210 HEADSET, DACOMEX STEREO WITH MICRO
DACOMEX 151324 Computer Cable, USB 2.0 A Plug, 23.62 ", 600 mm, White
KEYBOARD, ECO 108 KEYS PS/2, FRENCH
KEYBOARD, AZERTY, 108 KEYS, USB+PS/2 BL
AZERTY KEYBOARD FRENCH VERSION
MOUSE, DACOMEX OPTICAL USB+PS2 BLK - More Details
SLOT LOCK DOUBLE LATCH
HEADSET, DACOMEX STEREO - More Details
SLOT LOCK; External Length / Height: 2m ; RoHS Compliant: NA
DACOMEX 290017 PHONE, SWITCH PHONE TO HEADSET
LEAD, USB 2.0, PC-PC
HEADPHONE, MICRO AND VOLUME - More Details
DACOMEX 892880 SWITCH, DACOMEX 5 PORTS 10/100 EURO PLUG
POWER ADAPTOR, EXT., PC, DACOMEX 70W - More Details