Cable Assembly AC Power 2.5m NEMA 5-15 to C15M 3 to 3 POS M-F Crimp-Crimp 14AWG
Cable Assembly AC Power 2.5m C14 to C13 3 to 3 POS M-F Crimp-Crimp 17AWG
Device cable 3-pin CH Type 12 IEC-320-C13, 6900-111.60, Feller AT
Cable Assembly AC Power 2.5m 12G to C13 3 to 3 POS M-F Crimp-Crimp 17AWG
Cable Assembly AC Power 2.5m NEMA 5-15 to C13 3 to 3 POS M-F Crimp to Crimp 17AWG
Cable Assembly AC Power 1.8m XVI to C7 2 to 2 POS M-F Crimp to Crimp 18AWG
DETACHABLE POWER SUPPLY CORD
Device cable IEC-320-C19 Open, 6900-810.60, Feller AT
Cable Assembly AC Power 1.8m BR/2 to C7 2 to 2 POS M-F Crimp-Crimp 18AWG
Cable Assembly AC Power 2.5m 13V 3 POS F Crimp 15AWG
Cable Assembly AC Power 1m C14G to C13 3 to 3 POS M-F Crimp-Crimp 18AWG
Winding Wire 34AWG 5594.6m 0.198mm Annealed Copper
Cable Assembly AC Power 1.4m C18 to C7 2 to 2 POS M-F Crimp-Crimp 18AWG
Sockets for on-wall assembly 60 x 60 x 47 mm 250 VAC 10 A CH white, 87003.X.61, Feller
Cable Assembly AC Power 2.5m PRC/3/16 to C19 3 to 3 POS M-F Crimp-Crimp 15AWG
Cable Assembly AC Power 1.5m SAA/3 to C5 3 to 3 POS PL-RCP Crimp-Crimp 18AWG
Cable Assembly AC Power 4.5m RA/3/20 to C19 3 to 3 POS M-F Crimp-Crimp 15AWG
Cable Assembly AC Power 4.5m SAA/3/15 to C19 3 to 3 POS M-F Crimp-Crimp 15AWG
DETACHABLE POWER SUPPLY CORD, VOLTAGE 250V, CURRENT 16A
Device connecting cable IEC-320-C14 IEC-320-C13, 6900-18.64, Feller AT