Inductor Supply is a manufacturer specializing in a wide range of inductor components for various electronic applications.

Ind Power 680uH 15% 10KHz 800mA Bulk
Ind Shielded 10uH 0.1 7.9MHZ 50 220mA Axial T/R
Ind RF 100uH 10% 1KHz 420mA Radial Bulk
Ind Shielded 68mH 5% 79KHz 31mA Radial Bulk
Ind Molded 1.2uH 5% 7.9MHz 33 730mA Axial T/R
Power Line Choke Wirewound 1.5uH 10% 83A 0.003Ohm DCR RDL Bulk
Wirewound Molded Chip Inductor
DR4 power line choke
Power Line Choke Wirewound 5.6uH 10% 44A 0.006Ohm DCR RDL Bulk
Inductor RF Molded Wirewound 0.1uH 20% 100MHz 28Q-Factor Ferrite 0.45A 0.44Ohm DCR 1210 T/R
Ind 8.2uH 5% 7.9MHz 55 160mA Axial T/R
Wirewound Molded Chip Inductor
Ind Shielded 330uH 5% 1KHz 410mA Radial Bulk
Ind Power 22.7uH 20% 1A Bulk
TL121Series Surface Mount Toroids
TL122 Series Surface Mount Toroids
Ind Shielded 4.7mH 5% 1KHz 110mA Radial Bulk
Inductor Molded Wirewound 150uH 5% 790KHz 60Q-Factor 0.18A 8.2Ohm DCR AXL Bulk
Ind Molded 10uH 5% 7.9MHz 55 335mA Axial T/R
Ind Shielded 5.6uH 0.1 7.9MHZ 42 680mA Axial Bulk