Keyence is a leading global manufacturer of industrial automation and measurement equipment, including sensors, vision systems, measurement instruments, and marking solutions.

Photoelectric Sensor Fiber Optic 1.3m
Photoelectric Sensor Fiber Optic NPN
Mounting bracket with bore with tie wrap plate
Photoelectric Sensor Retro-Reflective Light ON/Dark ON NPN 2.5m 3-Pin
Laser Displacement Photo Sensor
Main Unit Connection Cable, 5-m, PNP
Fiber Amplifier, Cable Type, NPN
Photoelectric Sensor Fiber Optic Light ON/Dark ON NPN
HIGH ACCURACY POSITIONING SENSORS
Proximity Sensor Inductive NO PNP 2mm 10.8V to 30VDC
HIGH ACCURACY POSITIONING SENSORS
Proximity Sensor Inductive NO PNP 0.8mm 10.8V to 30VDC
ONE-TOUCH CALIBRATION SEPARATE AMPLIFIER PHOTOELECTRIC SENSOR
Main Unit, Positive-pressure Type, 100 kPa, NPN
Fiber Optic Sensor 15V/18V
Photoelectric Sensor Fiber Optic 3.6m
Proximity Sensor NO/NC NPN 5mm 12V to 24VDC
PS-55T
CA,SNSR HD,EXTENSION,295"(7.5M)
Photoelectric Sensor Fiber Optic 3.6m