World Products is an electronic component manufacturer specializing in the design and production of high-quality electronic components for various industries.

Var MOV 300VAC/385VDC 50000A 471V Thru-Hole Straight Strap Terminal
Electromechanical Relay 3VDC 12.5Ohm 5A DPST-NO(29.2x12.8x20.4)mm THT Industrial Relay
Electromechanical Relay 9VDC 180Ohm 10A SPDT(20.6x10.2)mm THT Industrial Relay
Varistor, 420V, 136J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Power Relay 18VDC 380Ohm 20(NO)/10(NC)A SPDT(30.5x24.4x16.5)mm THT Industrial Relay
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
Var MOV 575VAC/785VDC 9000A 1047V Thru-Hole Pin Automotive Bulk
Signal Relay 5VDC 166Ohm 1A SPST-NO (12.3x7.4x9.9)mm THT Industrial Relay
Trans Voltage Suppressor Diode, 600W, 175V V(RWM), Bidirectional, 1 Element, Silicon,
5VDC DPDT 1A 220VDC General Purpose Relay, Surface Mount
Var MOV 510VAC/675VDC 40000A 910V Thru-Hole Straight Strap Terminal Automotive Bulk
Var MOV 130VAC/170VDC 10000A 226V Thru-Hole Pin Automotive Bulk
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
TVS Diode, 600W, 36V Bidirectional, DO-15
TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin DO-13 T/R
GAS DISCHARGE TUBES 2 ELECTRODE HIGH CURRENT SERIES (2N)
Var MOV 320VAC/415VDC 60000A 561V Radial Bulk
Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP SMD
Var MOV 195VAC/250VDC 18000A 330V Thru-Hole Pin Automotive Bulk