
The 71M6541D-IGT/F is an 8-bit I2C UART bridge IC from Maxim, featuring 32KB of FLASH memory and operating at 3.3V. It is packaged in a 160-pin LQFP and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and does not require radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim 71M6541D-IGT/F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 3KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 71M6541D-IGT/F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
