
The DS1865T+ is a general purpose op-amp with a maximum supply voltage of 3.9V and a minimum supply voltage of 2.85V. It is designed for surface mount applications and operates over a temperature range of -40°C to 95°C. The device is packaged in a single unit and comes in a rail/Tube packaging configuration. The DS1865T+ is compliant with RoHS regulations.
Sign in to ask questions about the Maxim DS1865T+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1865T+ technical specifications.
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1865T+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
