
Dual-channel, 64-position digital potentiometer with 45kΩ resistance and 20% tolerance. Features a logarithmic taper and non-volatile memory, operating via an I2C interface. This integrated circuit supports a 4.5V to 5.5V supply voltage range and functions within -40°C to 85°C. Packaged in a 16-pin TSSOP, it offers a 400kHz frequency response.
Sign in to ask questions about the Maxim DS1881E-050+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1881E-050+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 45kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1881E |
| Supply Current | 5uA |
| Taper | Logarithmic |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1881E-050+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
