SCSI Termination 5V 110Ohm 16-Pin SOIC
Maxim DS2107AS technical specifications.
| Package/Case | SOIC |
| Number of Bits | 9 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.