The DS2117M is a commercial-grade SCSI bus terminator integrated circuit from Maxim, designed for operation over a temperature range of 0°C to 70°C. This device features a 36-pin SSOP package and is intended for use in SCSI bus termination applications. The DS2117M operates from a supply voltage of 2.7V to 5.5V and is suitable for use in commercial environments.
Sign in to ask questions about the Maxim DS2117M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS2117M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.5 |
| Length | 15.375 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | SCSI BUS TERMINATOR |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS2117M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.