
The DS2118MB/T&R is a surface mount termination IC from Maxim, packaged in a 9-terminal SSOP. It operates over a temperature range of 0 to 70°C. This device is not RoHS compliant due to the presence of lead. It is available in quantities of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Maxim DS2118MB/T&R technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
