Maxim DS2120E/T&R technical specifications.
| Number of Bits | 9 |
| Type | SCSI Termination |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 0.03A |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3|5V |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2120E/T&R to view detailed technical specifications.
No datasheet is available for this part.