
Digital Potentiometer IC, 128-tap, 10kΩ resistance with 20% tolerance, featuring a linear taper. Operates with I²C interface and non-volatile memory. Supports supply voltages from 2.5V to 5.5V, with an operating temperature range of -40°C to 100°C. Packaged in a 10-MSOP UMAX case, supplied on tape and reel.
Sign in to ask questions about the Maxim DS3502U+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3502U+T&R technical specifications.
| Package/Case | UMAX |
| Features | I²C |
| Interface | I2C |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3502U+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
