The DS3803-70 is a 1Mb non-volatile NVSRAM IC with an access time of 70ns. It is packaged in a SIMM package and is designed for socket mounting. The device operates over a temperature range of 0°C to 70°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Maxim DS3803-70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS3803-70 technical specifications.
| Access Time | 70ns |
| Package/Case | SIMM |
| Frequency | 70GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3803-70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.