
General purpose comparator IC featuring a single channel and a 600ns propagation delay. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 120µA. Offers a 70dB common mode rejection ratio and power supply rejection ratio, with 2mV hysteresis. Input offset voltage is 7mV, and input bias current is 250nA. Designed for surface mount applications in a SC70-5 package, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Maxim LMX331HAXK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim LMX331HAXK-T technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 2mV |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Input Current | 250nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 73mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Propagation Delay | 600ns |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| Type | General Purpose |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim LMX331HAXK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.