The MAX15001B is a boost DC/DC controller with a maximum operating frequency of 2.5MHz and an output current of 1A. It features a maximum duty cycle of 75% and is suitable for surface mount applications. The device is RoHS compliant and has a packaging quantity of 2500 units per reel. The operating temperature range is from -40°C to 85°C, making it suitable for a wide range of applications.
Sign in to ask questions about the Maxim MAX15001BEUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15001BEUB+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Lead Free | Lead Free |
| Max Duty Cycle | 75% |
| Max Frequency | 2.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX15001B |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15001BEUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.