
The MAX15004BAUE+ is a boost/flyback DC/DC controller from Maxim, operating from a 40V supply voltage and delivering up to 1A of output current at 100V. It is available in a TSSOP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. It can handle a maximum frequency of 1MHz and has a duty cycle of 50%.
Sign in to ask questions about the Maxim MAX15004BAUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX15004BAUE+ technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1A |
| Output Voltage | 100V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX15004BAUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
